There are no models available for this part yet.
Overview of RA863 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for RA863 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31F220
|
Newark | Terminal, Ring Tongue, #8, Crimp, Red, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Product Range:Sta-Kon Ra Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Abb Thomas & Betts RA863 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$606.1700 / $658.4800 | Buy Now | |
Bisco Industries | 1776 |
|
Buy Now | ||||
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG Copper Red 21.08mm Electro Tin Bulk RoHS: Compliant |
10368 In Stock |
|
$0.6430 / $1.0710 | Buy Now | ||
Quest Components | NYLON-INSULATAED RING TERMINAL, 22-16, #8 | 441 |
|
$0.5400 / $1.3500 | Buy Now | ||
Quest Components | NYLON-INSULATAED RING TERMINAL, 22-16, #8 | 32 |
|
$1.4500 / $2.3200 | Buy Now | ||
Master Electronics | Ring Tongue Terminal 16-22AWG Copper Red 21.08mm Electro Tin Bulk RoHS: Compliant |
10368 In Stock |
|
$0.6430 / $1.0710 | Buy Now |
CAD Models for RA863 by Thomas & Betts
Part Data Attributes for RA863 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
16 AWG
|
Alternate Parts for RA863
This table gives cross-reference parts and alternative options found for RA863. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA863, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA863M | Ring Terminal, | Thomas & Betts | RA863 vs RA863M |
RA18-8 | Ring Terminal, | ABB Installation Products Inc | RA863 vs RA18-8 |