There are no models available for this part yet.
Overview of RA863M by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RA863M by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75H7345
|
Newark | Insnyl Rng Term 22-16 No8 Red Mylar |Abb Thomas & Betts RA863M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4360 | Buy Now | |
Onlinecomponents.com | Terminal Belt Assembly RoHS: Compliant |
1011 In Stock |
|
$0.4252 / $0.4997 | Buy Now | ||
Bristol Electronics | 2410 |
|
RFQ | ||||
Quest Components | 1600 |
|
$0.5250 / $1.5000 | Buy Now | |||
Master Electronics | Terminal Belt Assembly RoHS: Compliant |
1011 In Stock |
|
$0.4252 / $0.4997 | Buy Now |
CAD Models for RA863M by Thomas & Betts
Part Data Attributes for RA863M by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
16 AWG
|
Alternate Parts for RA863M
This table gives cross-reference parts and alternative options found for RA863M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA863M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA18-8 | Ring Terminal, | ABB Installation Products Inc | RA863M vs RA18-8 |