There are no models available for this part yet.
Overview of RA901-RB-B-F-N by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RA901-RB-B-F-N by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78H0095
|
Newark | Rocker Sw, Spst, 16A/125V, Panel/Snap-In, Switch Operation:Off-None-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Curvette R Series Rohs Compliant: Yes |Carling Technologies RA901-RB-B-F-N RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $3.8700 | Buy Now | |
DISTI #
432-1112-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
578 In Stock |
|
$2.2549 / $3.5100 | Buy Now | |
DISTI #
691-RA901RBBFN
|
Mouser Electronics | Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP, Non-Illuminated Matte Black Rocker Switch with .250 Tab (Q.C.) VDE Approved RoHS: Compliant | 200 |
|
$2.2500 / $3.4700 | Buy Now | |
Onlinecomponents.com | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
4 In Stock |
|
$2.1600 / $2.6800 | Buy Now | ||
DISTI #
RA901-RB-B-F-N
|
TTI | Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP, Non-Illuminated Matte Black Rocker Switch with .250 Tab (Q.C.) VDE Approved RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$2.2800 / $2.7900 | Buy Now | |
DISTI #
000000000000327962
|
Sager | Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP, Non-Illuminated Matte Black Rocker Switch with .250 Tab (Q.C.) VDE Approved Min Qty: 10 | 0 |
|
$1.0700 / $2.7900 | Buy Now | |
Master Electronics | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
4 In Stock |
|
$2.1600 / $2.6800 | Buy Now |
CAD Models for RA901-RB-B-F-N by Carling Technologies
Part Data Attributes for RA901-RB-B-F-N by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
ROCKER
|
Body Breadth
|
15.75 mm
|
Body Height
|
27.94 mm
|
Body Length or Diameter
|
27.17 mm
|
Contact (AC) Max Rating R Load
|
16A@125VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Voltage(AC)-Max
|
125 V
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for RA901-RB-B-F-N
This table gives cross-reference parts and alternative options found for RA901-RB-B-F-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA901-RB-B-F-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA12J3RS115QF7 | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | RA901-RB-B-F-N vs DA12J3RS115QF7 |
RA900-MW-B-F-N | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-RB-B-F-N vs RA900-MW-B-F-N |
RA905-MB-B-8-W | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-RB-B-F-N vs RA905-MB-B-8-W |
RA901-MB-B-D-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-RB-B-F-N vs RA901-MB-B-D-W |
RA901-RW-B-8-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-RB-B-F-N vs RA901-RW-B-8-W |
RA901-MB-B-F-B | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-RB-B-F-N vs RA901-MB-B-F-B |
RA905-RW-B-D-W | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-RB-B-F-N vs RA905-RW-B-D-W |
RA901-MW-W-0-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-RB-B-F-N vs RA901-MW-W-0-W |
RA901-RW-W-F-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-RB-B-F-N vs RA901-RW-W-F-W |
RA905-RW-B-8-N | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-RB-B-F-N vs RA905-RW-B-8-N |
Related Parts for RA901-RB-B-F-N
-
RAC05-12DA-E-STPower Supply Modules
-
RA901-VB-B-9-VRocker Switches
-
7105J26CQE22Toggle Switches
-
RB521SM-30FHT2RRectifier Diodes
-
R88M-W5K510T-S2Other Analog ICs
-
71BD30-02-1-AJSRotary Switches
-
BCS-103-L-D-PEHeaders and Edge Type Connectors
-
R3111N321B-TR-FEPower Management Circuits
-
R6524ENJTLPower Field-Effect Transistors