Part Details for RA901-VB-B-1-W by Carling Technologies
Overview of RA901-VB-B-1-W by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RA901-VB-B-1-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T3488
|
Newark | Rocker Sw, Spst, 16A/125V, Panel/Snap-In, Switch Operation:Off-None-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Curvette R Series Rohs Compliant: Yes |Carling Technologies RA901-VB-B-1-W Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $4.1700 | Buy Now |
DISTI #
432-RA901-VB-B-1-W-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 36 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2117 | Buy Now |
DISTI #
691-RA901-VB-B-1-W
|
Mouser Electronics | Rocker Switches RA901VBB1W RoHS: Compliant | 65 |
|
$2.6600 / $3.7700 | Buy Now |
|
Onlinecomponents.com | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant | 0 |
|
$1.2000 / $2.6500 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant | 0 |
|
$1.2000 / $2.6500 | Buy Now |
Part Details for RA901-VB-B-1-W
RA901-VB-B-1-W CAD Models
RA901-VB-B-1-W Part Data Attributes
|
RA901-VB-B-1-W
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RA901-VB-B-1-W
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |