RA901-VB-B-9-V
Carling Technologies
Description: Rocker Switch, SPST, Off-On, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount

Overview of RA901-VB-B-9-V by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Medical Imaging Electronic Manufacturing Robotics and Drones

Price & Stock for RA901-VB-B-9-V by Carling Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 50B1616
Newark Switch, Rocker, Spst, 16A, 250V, Black, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R Series, Contact Voltage Vdc:- Rohs Compliant: Yes |Carling Technologies RA901-VB-B-9-V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 514
  • 1 $3.0400
  • 10 $2.5800
  • 25 $2.4300
  • 50 $2.2800
  • 100 $2.1200
  • 250 $1.9800
$1.9800 / $3.0400 Buy Now
DISTI # 432-1118-ND
DigiKey SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk 75
In Stock
  • 1 $3.5100
  • 10 $3.1480
  • 25 $2.9868
  • 50 $2.8406
  • 100 $2.7088
  • 250 $2.5916
  • 500 $2.3720
  • 1,000 $2.2549
$2.2549 / $3.5100 Buy Now
DISTI # 691-RA901VBB9V
Mouser Electronics Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP, Non-Illuminated Matte Black with Visi-Red Visi-Rocker Switch with .250 Tab (Q.C.) VDE Approved RoHS: Compliant 79
  • 1 $2.3800
  • 10 $1.8600
  • 100 $1.6300
  • 600 $1.3100
$1.3100 / $2.3800 Buy Now
Onlinecomponents.com Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant 7682 In Stock
15000 On Order
  • 40 $1.3000
  • 120 $1.2900
  • 280 $1.2800
  • 520 $1.2200
  • 1,000 $1.0800
  • 2,520 $1.0200
  • 5,000 $1.0100
  • 7,520 $1.0000
$1.0000 / $1.3000 Buy Now
DISTI # RA901-VB-B-9-V
TTI Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP, Non-Illuminated Matte Black with Visi-Red Visi-Rocker Switch with .250 Tab (Q.C.) VDE Approved RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each Americas - 2037
In Stock
  • 3 $2.1000
  • 5 $1.8100
  • 10 $1.7800
  • 25 $1.4700
  • 100 $1.3100
  • 250 $1.2800
  • 500 $1.0700
$1.0700 / $2.1000 Buy Now
DISTI # 000000000000015647
Sager Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP, Non-Illuminated Matte Black with Visi-Red Visi-Rocker Switch with .250 Tab (Q.C.) VDE Approved Min Qty: 1 24774
  • 1 $2.6400
  • 69 $2.4400
  • 298 $1.3100
  • 597 $1.1900
  • 1,193 $1.0800
  • 2,387 $1.0500
$1.0500 / $2.6400 Buy Now
Master Electronics Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant 7682 In Stock
15000 On Order
  • 40 $1.3000
  • 120 $1.2900
  • 280 $1.2800
  • 520 $1.2200
  • 1,000 $1.0800
  • 2,520 $1.0200
  • 5,000 $1.0100
  • 7,520 $1.0000
$1.0000 / $1.3000 Buy Now

CAD Models for RA901-VB-B-9-V by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RA901-VB-B-9-V by Carling Technologies

RA901-VB-B-9-V
Carling Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Carling Technologies
Actuator Color
BLACK
Actuator Length
0.187 inch
Actuator Type
ROCKER
Additional Feature
O-I (VERT.) VISI-RED LEGEND
Body Breadth
15.748 mm
Body Height
27.94 mm
Body Length or Diameter
27.178 mm
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Function
OFF-ON
Contact Voltage(AC)-Max
250 V
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Function
SPST
Switch Type
ROCKER SWITCH
Terminal Length
0.375 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. RA901-VB-B-9-V
    Carling Technologies
    Rocker Switch, SPST, Off-On, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount
    VS

Alternate Parts for RA901-VB-B-9-V

This table gives cross-reference parts and alternative options found for RA901-VB-B-9-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA901-VB-B-9-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JWM11BAC-A Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches RA901-VB-B-9-V vs JWM11BAC-A
JWM11BAB-B Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches RA901-VB-B-9-V vs JWM11BAB-B
JWM11BF1C-A Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches RA901-VB-B-9-V vs JWM11BF1C-A
JWM11BF2C-B Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches RA901-VB-B-9-V vs JWM11BF2C-B
TLGH-DR-TA200-TR-B-/125N Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount Carling Technologies RA901-VB-B-9-V vs TLGH-DR-TA200-TR-B-/125N
JWM11BG2H-H Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches RA901-VB-B-9-V vs JWM11BG2H-H
JWM11BC1A-B Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches RA901-VB-B-9-V vs JWM11BC1A-B
JWM11BE1B-H Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches RA901-VB-B-9-V vs JWM11BE1B-H
JWM11RG1B Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches RA901-VB-B-9-V vs JWM11RG1B
TLGH-DA-TA203-TB-B-/125N Rocker Switch, SPST, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies RA901-VB-B-9-V vs TLGH-DA-TA203-TB-B-/125N

Related Parts for RA901-VB-B-9-V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RA901-VB-B-9-V by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RA901-VB-B-9-V by Carling Technologies

Select Manufacturer
Which Manufacturer of RA901-VB-B-9-V would you like to use for your alert(s)?
  • Please alert me when RA901-VB-B-9-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RA901-VB-B-9-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RA901-VB-B-9-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RA901-VB-B-9-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RA901-VB-B-9-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RA901-VB-B-9-V by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: