Part Details for RA911-RB-B-E-N (ALTERNATE: RAR-82250050 | RA911-RB-B-E-N | RA911RBBEN) by Carling Technologies
Overview of RA911-RB-B-E-N (ALTERNATE: RAR-82250050 | RA911-RB-B-E-N | RA911RBBEN) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA911-RB-B-E-N (ALTERNATE: RAR-82250050 | RA911-RB-B-E-N | RA911RBBEN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Rocker Switch, Off-On, SPDT, 10 A@125VAC, 13.97mm 28.58mm, Black, R Series | Carling Technologies RA911-RB-B-E-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 134 |
|
$2.6200 / $3.4900 | Buy Now |