-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 2A, 475kHz Switching Freq-Max, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3110
|
Newark | Dc/Dc Conv, Sync Buck, 475Khz, Tsot23-6L Rohs Compliant: Yes |Renesas RAA2113204GP3#JA0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.7610 / $1.5500 | Buy Now |
DISTI #
20-RAA2113204GP3#JA0CT-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5615 In Stock |
|
$0.6312 / $1.4900 | Buy Now |
DISTI #
RAA2113204GP3#JA0
|
Avnet Americas | 30V Vin, 2A 500 kHz Synchronous Buck Regulator 6L TSOT - Tape and Reel (Alt: RAA2113204GP3#JA0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 30003000 Factory Stock |
|
$0.6350 / $0.7250 | Buy Now |
DISTI #
968-3385M2GMA2GARAX
|
Mouser Electronics | Switching Voltage Regulators 30V Vin, 2A 500 kHz Synchronous Buck Regulator 6L TSOT, 3k r RoHS: Compliant | 2342 |
|
$0.6310 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 2A TSOT23-6 Min Qty: 1 Container: Tape & Reel (TR) | 5665 |
|
$0.6565 / $1.4900 | Buy Now |
DISTI #
RAA2113204GP3#JA0
|
Avnet Americas | 30V Vin, 2A 500 kHz Synchronous Buck Regulator 6L TSOT - Tape and Reel (Alt: RAA2113204GP3#JA0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 30003000 Factory Stock |
|
$0.6350 / $0.7250 | Buy Now |
DISTI #
RAA2113204GP3#JA0
|
Avnet Americas | 30V Vin, 2A 500 kHz Synchronous Buck Regulator 6L TSOT - Tape and Reel (Alt: RAA2113204GP3#JA0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 30003000 Factory Stock |
|
$0.6350 / $0.7250 | Buy Now |
DISTI #
RAA2113204GP3#JA0
|
Avnet Silica | 30V Vin, 2A 500 kHz Synchronous Buck Regulator 6L TSOT (Alt: RAA2113204GP3#JA0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4295307
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 475KHZ, TSOT23-6L RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3000 |
|
$0.7185 / $1.1595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAA2113204GP3#JA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA2113204GP3#JA0
Renesas Electronics Corporation
Switching Regulator, Current-mode, 2A, 475kHz Switching Freq-Max, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSOT-23, 6 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 0.765 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 475 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |