Part Details for RAA2116054GP3#HA0 by Renesas Electronics Corporation
Overview of RAA2116054GP3#HA0 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Price & Stock for RAA2116054GP3#HA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAA2116054GP3#HA0
|
Avnet Silica | TSOT23-6 / 60V 0.5A DC/DC Step-Down Regulator with 450 kHz Switching Frequency (Alt: RAA2116054GP3#HA0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RAA2116054GP3#HA0
RAA2116054GP3#HA0 CAD Models
RAA2116054GP3#HA0 Part Data Attributes:
|
RAA2116054GP3#HA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA2116054GP3#HA0
Renesas Electronics Corporation
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR |