Part Details for RAA211820GNP#HA0 by Renesas Electronics Corporation
Overview of RAA211820GNP#HA0 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RAA211820GNP#HA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RAA211820GNP#HA0CT-ND
|
DigiKey | IC REG BUCK ADJ 2A 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$1.8358 / $3.8000 | Buy Now |
DISTI #
968-RAA211820GNP#HA0
|
Mouser Electronics | Switching Voltage Regulators 75V 2A PWM Synchronous Buck Regulator, Light-load PFM, 3.5x4 RoHS: Compliant | 5987 |
|
$1.8400 / $3.8000 | Buy Now |
|
Future Electronics | 75V 2A PWM Synchronous Buck Regulator, Light-load PFM, 3.5x4 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 2A 20QFN Min Qty: 1 Container: Tape & Reel (TR) | 6000 |
|
$1.8358 / $3.8000 | Buy Now |
|
Rochester Electronics | RAA211820 - Integrated FET 75V, 2A Synchronous Buck Regulator with Internal Compensation and Programmable Frequency RoHS: Compliant Status: Active Min Qty: 1 | 66000 |
|
$1.7600 / $2.0700 | Buy Now |
DISTI #
RAA211820GNP#HA0
|
Avnet Silica | 75V 2A PWM Synchronous Buck Regulator, Light-load PFM, 3.5x4 (Alt: RAA211820GNP#HA0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for RAA211820GNP#HA0
RAA211820GNP#HA0 CAD Models
RAA211820GNP#HA0 Part Data Attributes
|
RAA211820GNP#HA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA211820GNP#HA0
Renesas Electronics Corporation
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | MATTE TIN |