-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RAA211820GSP#HA0CT-ND
|
DigiKey | IC REG BUCK ADJ 2A 16HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2217 In Stock |
|
$1.8358 / $3.8000 | Buy Now |
DISTI #
968-RAA211820GSP#HA0
|
Mouser Electronics | Switching Voltage Regulators 75V 2A PWM Synchronous Buck Regulator, Light-load PFM, 16ld RoHS: Compliant | 1828 |
|
$1.8000 / $3.8000 | Buy Now |
|
Future Electronics | 75V 2A PWM Synchronous Buck Regulator, Light-load PFM, 16ld RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.7700 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 2A 16HTSSOP Min Qty: 1 Container: Tape & Reel (TR) | 2217 |
|
$1.8358 / $3.8000 | Buy Now |
DISTI #
RAA211820GSP#HA0
|
Avnet Silica | 75V 2A PWM Synchronous Buck Regulator, Light-load PFM, 16ld (Alt: RAA211820GSP#HA0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAA211820GSP#HA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA211820GSP#HA0
Renesas Electronics Corporation
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | MATTE TIN |