-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 40V Input, 1.2A Synchronous Buck Regulator with Integrated 500mA LDO, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RAA2124214GNP#HA0CT-ND
|
DigiKey | LOW DROP OUT LINEAR SYNCH BUCK Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5901 / $3.2900 | Buy Now |
DISTI #
RAA2124214GNP#HA0
|
Avnet Americas | DC to DC Regulator with Integrated 500mA LDO Dual Channel Step Down 3V to 40V 1.1A 22-Pin TDFN T/R - Tape and Reel (Alt: RAA2124214GNP#HA0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.5621 / $1.7835 | Buy Now |
DISTI #
968-RAA2124214GNPHA0
|
Mouser Electronics | Switching Voltage Regulators Wide VIN 1.1A Synchronous Buck Regulator with 500mA LDO, 3mm RoHS: Compliant | 0 |
|
$1.5900 / $3.3000 | Order Now |
|
Future Electronics | Wide VIN 1.1A Synchronous Buck Regulator with 500mA LDO RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAA2124214GNP#HA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA2124214GNP#HA0
Renesas Electronics Corporation
3V to 40V Input, 1.2A Synchronous Buck Regulator with Integrated 500mA LDO, TDFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Pin Count | 22 | |
Manufacturer Package Code | L22.3X6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | O/P VOLTAGE 2 IS FROM 0.8V TO 5.5V; ALSO HAS PFM CONTROL TECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for RAA2124214GNP#HA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAA2124214GNP#HA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAA2124214GNP#MA0 | 3V to 40V Input, 1.2A Synchronous Buck Regulator with Integrated 500mA LDO, TDFN, /Reel | Renesas Electronics Corporation | RAA2124214GNP#HA0 vs RAA2124214GNP#MA0 |
ISL854102FRZ-T7A | Wide VIN 1.2A Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | RAA2124214GNP#HA0 vs ISL854102FRZ-T7A |
ISL854102FRZ | Wide VIN 1.2A Synchronous Buck Regulator, DFN, /Tube | Renesas Electronics Corporation | RAA2124214GNP#HA0 vs ISL854102FRZ |