-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700V AC/DC Regulator with Ultra-Low Standby Power and up to 2.5W Output Power, TSOT, 250/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0338
|
Newark | Ac/Dc Converter, Buck, -40 To 85Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Power Rating Max:2.5W, Topology:Buck (Step Down), Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas RAA2230124GP3#NA0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | RAA223012 - 700V AC/DC Regulator with Ultra-Low Standby Power and up to 2.5W Output Power ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.7140 / $0.8400 | Buy Now |
DISTI #
3773128
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9443 / $1.6895 | Buy Now |
DISTI #
3773128
|
Farnell | AC/DC CONVERTER, BUCK, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9781 / $1.2217 | Buy Now |
DISTI #
3773128RL
|
Farnell | AC/DC CONVERTER, BUCK, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.9781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAA2230124GP3#NA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA2230124GP3#NA0
Renesas Electronics Corporation
700V AC/DC Regulator with Ultra-Low Standby Power and up to 2.5W Output Power, TSOT, 250/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOT | |
Pin Count | 5 | |
Manufacturer Package Code | P5.064B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |