There are no models available for this part yet.
Overview of RAA229004GNP#HA0 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RAA229004GNP#HA0 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH9183
|
Newark | Dsktop 2Out/8Ph Amd Digital Controller ,48Ld 6X6 Qfn, T&r/Tape & Reel Rohs Compliant: Yes |Renesas RAA229004GNP#HA0 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0100 | Buy Now | |
DISTI #
20-RAA229004GNP#HA0TR-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 12TDFN Min Qty: 4000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5146 | Buy Now | |
DISTI #
RAA229004GNP#HA0
|
Avnet Americas | MOSFET Driver Synchronous Rectified Buck 2-Out 6V to 13.2V 8-Pin DFN T/R - Tape and Reel (Alt: RAA229004GNP#HA0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$9.5500 | Buy Now | |
DISTI #
968-RAA229004GNP#HA0
|
Mouser Electronics | Switching Controllers DSKTOP 2OUT/8PH AMD Digital Controller ,48ld 6x6 QFN, T&R RoHS: Compliant | 0 |
|
$5.4200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$5.1300 | Buy Now | ||
DISTI #
RAA229004GNP#HA0
|
Avnet Silica | (Alt: RAA229004GNP#HA0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |