Part Details for RAA2788422GFP#AA0 by Renesas Electronics Corporation
Overview of RAA2788422GFP#AA0 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAA2788422GFP#AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3360
|
Newark | Low Cost Full Hd Lcd Controller With Image Corruption Diag./Tray Rohs Compliant: Yes |Renesas RAA2788422GFP#AA0 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | RAA278842 - LCD Video Processor with Dual Channel LVDS Open LDI Panel Interface and a Separate MIPI-CSI2 Output RoHS: Compliant Status: Obsolete Min Qty: 1 | 1890 |
|
$9.8200 / $11.5600 | Buy Now |
Part Details for RAA2788422GFP#AA0
RAA2788422GFP#AA0 CAD Models
RAA2788422GFP#AA0 Part Data Attributes:
|
RAA2788422GFP#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA2788422GFP#AA0
Renesas Electronics Corporation
LCD Video Processor with Dual Channel LVDS Open LDI Panel Interface and a Separate MIPI-CSI2 Output, LQFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | , | |
Pin Count | 128 | |
Manufacturer Package Code | Q128.14X14C | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |