Part Details for RAA7881562GSP#HB0 by Renesas Electronics Corporation
Overview of RAA7881562GSP#HB0 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RAA7881562GSP#HB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RAA7881562GSP#HB0TR-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1877 | Buy Now |
DISTI #
RAA7881562GSP#HB0
|
Avnet Americas | PB-FREE IEC6100 ESD 14LD SOIC,-40+85,5V RS-485 HI VOD TRANS 10MBPS FULL DUP T&R - Tape and Reel (Alt: RAA7881562GSP#HB0) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.9271 / $1.0585 | Buy Now |
DISTI #
968-RAA7881562GSPHB0
|
Mouser Electronics | RS-485 Interface IC IEC6100 ESD 14LD SOIC,-40+85,5V RS-485 HI VOD TRANS 10MBPS FULL DUP T&R RoHS: Compliant | 0 |
|
$1.0400 / $2.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8910 | Buy Now |
Part Details for RAA7881562GSP#HB0
RAA7881562GSP#HB0 CAD Models
RAA7881562GSP#HB0 Part Data Attributes
|
RAA7881562GSP#HB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA7881562GSP#HB0
Renesas Electronics Corporation
5V Full-Duplex, 20 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |