Part Details for RABRB12/47FA106 (ALTERNATE: 1371517) by INA Bearings
Overview of RABRB12/47FA106 (ALTERNATE: 1371517) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RABRB12/47FA106 (ALTERNATE: 1371517)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72096425
|
RS | RAD BEARING W/LINER 12MM 47.3MM, 17.6MM | INA Bearings (Schaeffler) RABRB12/47FA106 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9200 / $26.5800 | RFQ |