-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y8949
|
Newark | Power Supply, Ac-Dc, 5V, 0.6A, Wired, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:3W, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RAC03-05SER/277 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1700 / $27.4900 | Buy Now |
DISTI #
945-2254-ND
|
DigiKey | AC/DC CONVERTER 5V 3W Min Qty: 1 Lead time: 26 Weeks Container: Box |
9 In Stock |
|
$23.2320 / $28.2100 | Buy Now |
DISTI #
919-RAC03-05SER/277
|
Mouser Electronics | AC/DC Power Modules 3W 85-305Vin 5Vout 600mA Round/ Wire RoHS: Compliant | 0 |
|
$24.8900 / $28.2000 | Order Now |
DISTI #
72061564
|
RS | Power Supply, AC-DC, 3W, 05V0.6A, 85-305V In, RAC03-SER/277 Series | RECOM Power Inc. RAC03-05SER/277 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3900 / $28.2400 | RFQ |
|
Future Electronics | 3W AC/DC-CONVERTER 'POWERLINE' W 3KV REG RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$25.2200 / $25.6700 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 3W - 5VDC - 85 to 305VAC Input - PCB Module - 3kV Isolation RoHS: Compliant |
60 In Stock |
|
$25.8100 / $46.0600 | Buy Now |
DISTI #
77377306
|
Verical | AC/DC Power Supply Single-OUT 5V 0.6A 3W 4-Pin Box Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 58 |
|
$32.3350 / $58.2309 | Buy Now |
DISTI #
RAC03-05SER/277
|
TME | Converter: AC/DC, 3W, 85÷305VAC, Usup: 120÷430VDC, Uout: 5VDC, 70% Min Qty: 1 | 0 |
|
$23.5700 / $27.5500 | RFQ |
DISTI #
RAC03-05SER/277
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 12 | 0 |
|
$21.8900 / $25.2700 | Buy Now |
DISTI #
3255640
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 5V,0.6A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.2244 / $28.6677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC03-05SER/277
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC03-05SER/277
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-19 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |