-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y8953
|
Newark | Power Supply, Ac-Dc, 12V, 0.25A, Wired, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:3W, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RAC03-12SER/277 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3300 / $31.3900 | Buy Now |
DISTI #
945-2255-ND
|
DigiKey | AC/DC CONVERTER 12V 3W Min Qty: 1 Lead time: 26 Weeks Container: Box |
175 In Stock |
|
$23.2320 / $28.2100 | Buy Now |
DISTI #
919-RAC03-12SER/277
|
Mouser Electronics | AC/DC Power Modules 3W 85-305Vin 12Vout 250mA Round/ Wire RoHS: Compliant | 13 |
|
$23.2200 / $28.2000 | Buy Now |
DISTI #
72061565
|
RS | Power Supply, AC-DC, 3W, 12V0.25A, 85-305V In, RAC03-SER/277 Series | RECOM Power Inc. RAC03-12SER/277 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3900 / $28.2400 | RFQ |
|
Future Electronics | 3W AC/DC-CONVERTER 'POWERLINE' W 3KV REG RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$23.9300 / $24.3500 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 3W - 12VDC - 85 to 305VAC Input - PCB Module - 3kV Isolation RoHS: Compliant |
32 In Stock |
|
$22.5000 / $29.0800 | Buy Now |
DISTI #
69897960
|
Verical | AC/DC Power Supply Single-OUT 12V 0.25A 3W 4-Pin Box Min Qty: 2 Package Multiple: 1 Date Code: 2005 | Americas - 26 |
|
$30.4880 / $36.4868 | Buy Now |
DISTI #
77359937
|
Verical | AC/DC Power Supply Single-OUT 12V 0.25A 3W 4-Pin Box Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$34.8592 / $35.8696 | Buy Now |
DISTI #
43696814
|
Verical | AC/DC Power Supply Single-OUT 12V 0.25A 3W 4-Pin Box Min Qty: 3 Package Multiple: 1 Date Code: 1622 | Americas - 10 |
|
$13.6250 / $14.5000 | Buy Now |
DISTI #
69182212
|
Verical | AC/DC Power Supply Single-OUT 12V 0.25A 3W 4-Pin Box Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$34.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC03-12SER/277
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC03-12SER/277
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-19 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |