Part Details for RAC03-12SK/SMT-R by RECOM Power Inc
Overview of RAC03-12SK/SMT-R by RECOM Power Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAC03-12SK/SMT-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3364
|
Newark | Power Supply, Ac-Dc, 12Vdc, 0.25A, Power Supply Applications:Ite, Industrial & Household, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:250Ma, Output Voltage - Output 2:- |Recom Power RAC03-12SK/SMT-R Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 / $11.6300 | Buy Now |
DISTI #
945-RAC03-12SK/SMT-RCT-ND
|
DigiKey | 3W AC/DC-CONVERTER 'POWERLINE' S Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
300 In Stock |
|
$6.1383 / $10.0400 | Buy Now |
DISTI #
75131934
|
RS | Power Supply, AC-DC ,3W, SMT, 85-265VIn, 12Vout, 250mA, RAC03-K/SMT Series | RECOM Power Inc. RAC03-12SK/SMT-R RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$359.5600 / $377.5400 | RFQ |
|
Future Electronics | 3W AC/DC-Converter 'POWERLINE' SMD 1"x1" 4.2kV reg RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$7.6600 / $7.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7300 / $7.0300 | Buy Now |
DISTI #
RAC03-12SK/SMT-R
|
TME | Converter: AC/DC, 3W, 85÷264VAC, Usup: 120÷370VDC, Uout: 12VDC, 78% Min Qty: 1 | 50 |
|
$5.8000 / $7.5400 | Buy Now |
DISTI #
000000000007224739
|
Sager | 3W AC/DC-Converter 'POWERLINE' SMD 1x1 4.2kV reg Min Qty: 1 | 0 |
|
$5.6600 / $7.3700 | Buy Now |