RAC03-15SGA
RECOM Power Inc
Description: AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, MODULE-5

Overview of RAC03-15SGA by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RAC03-15SGA by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 22AC6433
Newark Power Supply, Ac-Dc, 15V, 0.2A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:24Mm Rohs Compliant: Yes |Recom Power RAC03-15SGA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $11.4700
  • 25 $10.1700
  • 50 $9.9100
  • 100 $9.6500
$9.6500 / $11.4700 Buy Now
DISTI # 945-3086-5-ND
DigiKey AC/DC CONVERTER 15V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube 80
In Stock
  • 1 $10.7700
  • 5 $10.4300
  • 10 $9.9500
  • 25 $9.6500
  • 50 $9.5100
  • 100 $9.2401
  • 250 $8.6100
$8.6100 / $10.7700 Buy Now
DISTI # 919-RAC03-15SGA
Mouser Electronics AC/DC Power Modules 3W 85-305Vin 15Vout 200mA RoHS: Compliant 115
  • 1 $10.4300
  • 10 $9.9500
  • 20 $9.5100
  • 100 $9.5000
  • 260 $8.6100
$8.6100 / $10.4300 Buy Now
DISTI # 72061588
RS Power Supply, AC-DC, 3W, 15V, 0.2A, 85-305V In, RAC03-GA Series | RECOM Power Inc. RAC03-15SGA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 20 $13.8700
  • 40 $13.4500
$13.4500 / $13.8700 RFQ
Future Electronics RAC03-GA Series 3 W Single Output 15 V AC/DC-Converter Module RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Tube 0
Tube
  • 20 $9.2600
  • 40 $9.2000
  • 60 $9.1600
  • 80 $9.1400
  • 100 $9.0600
$9.0600 / $9.2600 Buy Now
Onlinecomponents.com AC-DC Power Supply - 3W - 15VDC - 85 to 305VAC Input - PCB Module - EMC Class A RoHS: Compliant 20 Partner Stock
  • 20 $10.2900
  • 40 $9.8300
  • 60 $9.6900
  • 100 $9.5400
  • 260 $9.0300
  • 500 $8.7800
  • 1,000 $8.6500
$8.6500 / $10.2900 Buy Now
DISTI # RAC03-15SGA
TME Converter: AC/DC, 3W, 85÷305VAC, Usup: 120÷430VDC, Uout: 15VDC, 78% Min Qty: 1 0
  • 1 $11.3100
  • 40 $10.1000
  • 60 $9.9600
  • 100 $9.6700
$9.6700 / $11.3100 RFQ
DISTI # RAC03-15SGA
Richardson RFPD AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 20 0
  • 20 $9.9500
  • 25 $9.6500
  • 50 $9.5100
  • 100 $9.2400
  • 250 $8.6100
$8.6100 / $9.9500 Buy Now
DISTI # 000000000006051050
Sager AC/DC Power Modules 3W 85-305Vin 15Vout 200mA Min Qty: 1 0
  • 1 $10.3500
  • 5 $10.1900
  • 10 $9.7400
  • 25 $9.4500
  • 50 $9.1400
  • 100 $8.9300
$8.9300 / $10.3500 Buy Now
DISTI # C1S618500968678
Chip1Stop AC to DC Converter Modules 20
  • 8 $9.7600
  • 10 $9.7400
$9.7400 / $9.7600 Buy Now
Master Electronics AC-DC Power Supply - 3W - 15VDC - 85 to 305VAC Input - PCB Module - EMC Class A RoHS: Compliant 20 Partner Stock
  • 20 $10.2900
  • 40 $9.8300
  • 60 $9.6900
  • 100 $9.5400
  • 260 $9.0300
  • 500 $8.7800
  • 1,000 $8.6500
$8.6500 / $10.2900 Buy Now
Ozdisan Elektronik AC/DC CONV 3W 85-305VAC 15VDC 200mA 0
  • 1 $11.8127
  • 20 $11.0399
$11.0399 / $11.8127 RFQ

CAD Models for RAC03-15SGA by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RAC03-15SGA by RECOM Power Inc

RAC03-15SGA
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
DMA,
Reach Compliance Code
compliant
Date Of Intro
2017-09-11
Samacsys Manufacturer
RECOM Power
Additional Feature
IT ASLO OPERATE WITH 120VAC TO 430VAC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CSA, IEC, EN
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
78%
Input Voltage-Max
305 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PDMA-P5
Length
37 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
15.375 V
Output Voltage-Min
14.625 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.10605 Vrms
Seated Height-Max
15.5 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Width
24 mm
Want to compare parts?
  1. RAC03-15SGA
    RECOM Power Inc
    AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, MODULE-5
    VS

Related Parts for RAC03-15SGA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC03-15SGA by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC03-15SGA by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RAC03-15SGA would you like to use for your alert(s)?
  • Please alert me when RAC03-15SGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC03-15SGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC03-15SGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC03-15SGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC03-15SGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC03-15SGA by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: