-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, MODULE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8216
|
Newark | Power Supply, Ac-Dc, 15V, 0.2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC03-15SGB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8200 | Buy Now |
DISTI #
1486-RAC03-15SGB-CHP
|
DigiKey | AC/DC CONVERTER 15V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube, Tube |
2038 In Stock |
|
$8.0750 / $11.4200 | Buy Now |
DISTI #
919-RAC03-15SGB
|
Mouser Electronics | AC/DC Power Modules 3W 85-305Vin 15Vout 200mA Single Out RoHS: Compliant | 0 |
|
$9.0500 | Order Now |
|
Future Electronics | 3W AC/DC-Converter 'POWERLINE' 3kV reg RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 20 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$8.7300 / $8.9100 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 3W - 15VDC - 85 to 305VAC Input - PCB Module - EMC Class B RoHS: Compliant | 0 |
|
$8.1900 / $24.0300 | Buy Now |
DISTI #
RAC03-15SGB
|
TME | Converter: AC/DC, 3W, PCB, RAC Min Qty: 2000 | 0 |
|
$9.5500 | RFQ |
DISTI #
RAC03-15SGB
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 2000 | 0 |
|
$8.6100 | Buy Now |
DISTI #
000000000006051051
|
Sager | AC/DC Power Modules 3W 85-305Vin 15Vout 200mA Single Out Min Qty: 1 | 0 |
|
$8.9300 / $10.3500 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 3W 85-305VAC 15VDC 200mA | 0 |
|
$11.0399 / $11.8127 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC03-15SGB
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC03-15SGB
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, MODULE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-15 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
JESD-609 Code | e3 | |
Length | 37 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.375 V | |
Output Voltage-Min | 14.625 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 15.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 24 mm |