-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-16/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP43124SC-45Z | Renesas Electronics Corporation | Serial I/O Filter |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1160
|
Newark | Ac-Dc Converter, 24V, 0.125A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC03-24SC RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
945-1407-5-ND
|
DigiKey | AC/DC CONVERTER 24V 3W Min Qty: 1 Lead time: 78 Weeks Container: Tube |
554 In Stock |
|
$17.9500 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 3W - 24VDC - 80 to 264VAC Input - PCB Module - EMC Class B RoHS: Compliant |
5 Partner Stock |
|
$13.3100 / $17.0700 | Buy Now |
DISTI #
RAC03-24SC
|
TME | Converter: AC/DC, 3W, 80÷264VAC, Usup: 115÷370VDC, Uout: 24VDC, 78% Min Qty: 1 | 0 |
|
$16.4100 / $19.4300 | RFQ |
DISTI #
C1S618500020738
|
Chip1Stop | 3W AC/DC-Converter [POWERLINE] 3kV reg RoHS: Compliant pbFree: Yes | 12 |
|
$13.5000 | Buy Now |
DISTI #
C1S618501081046
|
Chip1Stop | AC to DC Converter Modules | 5 |
|
$18.1000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 3W - 24VDC - 80 to 264VAC Input - PCB Module - EMC Class B RoHS: Compliant |
5 Partner Stock |
|
$13.3100 / $17.0700 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 3W 80-264VAC 24VDC 125mA | 0 |
|
$15.8095 / $16.9162 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC03-24SC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC03-24SC
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-16/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO INPUT VOLTAGE 115VDC TO 370VDC AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
JESD-609 Code | e3 | |
Length | 37.8 mm | |
Line Regulation-Max | 3% | |
Load Regulation-Max | 6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | CURRENT; OVER LOAD | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 16.65 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.5 s | |
Width | 23.9 mm |