-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73024SEHMX | Renesas Electronics Corporation | 200V, 7.5A Enhancement Mode GaN Power Transistors | |
ISL70024SEHMX | Renesas Electronics Corporation | 200V, 7.5A Enhancement Mode GaN Power Transistor | |
ISL73024SEHL/PROTO | Renesas Electronics Corporation | 200V, 7.5A Enhancement Mode GaN Power Transistors |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y8955
|
Newark | Power Supply, Ac-Dc, 24V, 0.125A, Pcb, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-, Width:24.3Mmrohs Compliant: Yes |Recom Power RAC03-24SE/277 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1600 / $19.3600 | Buy Now |
DISTI #
945-2248-ND
|
DigiKey | AC/DC CONVERTER 24V 3W Min Qty: 1 Lead time: 26 Weeks Container: Tube |
24 In Stock |
|
$16.0123 / $19.8000 | Buy Now |
DISTI #
919-RAC03-24SE/277
|
Mouser Electronics | AC/DC Power Modules 3W 80-305Vin 24Vout 125mA RoHS: Compliant | 0 |
|
$16.0100 / $18.6400 | Order Now |
DISTI #
72061567
|
RS | Power Supply, AC-DC, 3W, 24V0.125A, 85-305V In, RAC03-SE/277 Series | RECOM Power Inc. RAC03-24SE/277 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2000 / $19.8000 | RFQ |
|
Future Electronics | RAC-SE Series 3 W Single Output 24 V AC/DC-Converter Module RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$17.1200 / $17.9800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 3W - 24VDC - 85 to 305VAC Input - PCB Module - 3kVAC/1min Isolation RoHS: Compliant |
144 In Stock |
|
$17.2200 / $21.4400 | Buy Now |
DISTI #
RAC03-24SE/277
|
TME | Converter: AC/DC, 3W, 85÷305VAC, Usup: 120÷430VDC, Uout: 24VDC, 80% Min Qty: 1 | 0 |
|
$17.3700 / $20.1600 | RFQ |
DISTI #
RAC03-24SE/277
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 12 | 0 |
|
$15.3700 / $17.7300 | Buy Now |
DISTI #
000000000006051055
|
Sager | AC/DC Power Modules 3W 80-305Vin 24Vout 125mA Min Qty: 1 | 0 |
|
$15.9300 / $18.4800 | Buy Now |
DISTI #
C1S618500315812
|
Chip1Stop | 3W AC/DC-Converter 'POWERLINE' 3kV reg RoHS: Compliant pbFree: Yes Container: Tube | 12 |
|
$14.9000 / $15.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC03-24SE/277
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC03-24SE/277
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO OPEARTE WITH 85 VAC TO 305 VAC INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 430 V | |
Input Voltage-Min | 120 V | |
Input Voltage-Nom | 277 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 38.25 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 25.44 V | |
Output Voltage-Min | 22.56 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 17.65 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 24.35 mm |