-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y8957
|
Newark | Power Supply, Ac-Dc, 24V, 0.125A, Wired, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:3W, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RAC03-24SER/277 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3600 / $27.7800 | Buy Now |
DISTI #
945-2256-ND
|
DigiKey | AC/DC CONVERTER 24V 3W Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$23.6704 / $28.7400 | Buy Now |
DISTI #
919-RAC03-24SER/277
|
Mouser Electronics | AC/DC Power Modules 3W 85-305Vin 24Vout 125mA Round/ Wire RoHS: Compliant | 24 |
|
$23.6700 / $29.3100 | Buy Now |
DISTI #
72061566
|
RS | Power Supply, AC-DC, 3W, 24V0.125A, 85-305V In, RAC03-SER/277 Series | RECOM Power Inc. RAC03-24SER/277 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3000 / $28.7400 | RFQ |
|
Future Electronics | 3W AC/DC-CONVERTER 'POWERLINE' W 3KV REG RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$25.1900 / $25.6400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 3W - 24VDC - 85 to 305VAC Input - PCB Module - 3kV Isolation RoHS: Compliant |
24 In Stock |
|
$24.6700 / $46.4700 | Buy Now |
DISTI #
62813202
|
Verical | AC/DC Power Supply Single-OUT 24V 0.125A 3W 4-Pin Box Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 23 |
|
$33.9334 / $58.3061 | Buy Now |
DISTI #
69064082
|
Verical | AC/DC Power Supply Single-OUT 24V 0.125A 3W 4-Pin Box Min Qty: 2 Package Multiple: 1 Date Code: 2239 | Americas - 12 |
|
$22.2500 / $23.3750 | Buy Now |
DISTI #
RAC03-24SER/277
|
TME | Converter: AC/DC, 3W, 85÷305VAC, Usup: 120÷430VDC, Uout: 24VDC, 76% Min Qty: 1 | 0 |
|
$24.0200 / $27.9100 | RFQ |
DISTI #
RAC03-24SER/277
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 12 | 0 |
|
$22.3200 / $25.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC03-24SER/277
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC03-24SER/277
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-19 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |