-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, MODULE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6435
|
Newark | Power Supply, Ac-Dc, 24V, 0.13A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:24V, Output Current - Output 1:130Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC03-24SGB RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7900 / $11.5500 | Buy Now |
DISTI #
945-3090-5-ND
|
DigiKey | AC/DC CONVERTER 24V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
138 In Stock |
|
$8.8082 / $10.7700 | Buy Now |
DISTI #
919-RAC03-24SGB
|
Mouser Electronics | AC/DC Power Modules 3W 85-305Vin 24Vout 130mA RoHS: Compliant | 35 |
|
$8.8000 / $10.6900 | Buy Now |
DISTI #
71896980
|
RS | AC-DC, Converter, 3kV reg, Single Output, 3W, 24V Out, RAC03-GB Series | RECOM Power Inc. RAC03-24SGB RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3000 / $12.1200 | RFQ |
|
Future Electronics | RAC03-GB Series 3 W Single Output 24 V AC/DC-Converter Module RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$8.8000 / $8.9900 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 3W - 24VDC - 85 to 305VAC Input - PCB Module - EMC Class B RoHS: Compliant | 0 |
|
$8.4800 / $10.0900 | Buy Now |
DISTI #
RAC03-24SGB
|
TME | Converter: AC/DC, 3W, 85÷305VAC, Usup: 120÷430VDC, Uout: 24VDC, 80% Min Qty: 1 | 0 |
|
$9.6700 / $11.3100 | RFQ |
DISTI #
RAC03-24SGB
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 20 | 0 |
|
$8.6100 / $9.9500 | Buy Now |
DISTI #
000000000006051060
|
Sager | AC/DC Power Modules 3W 85-305Vin 24Vout 130mA Min Qty: 1 | 113 |
|
$8.3900 / $8.9700 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 3W 85-305VAC 24VDC 130mA | 0 |
|
$11.0399 / $11.8127 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC03-24SGB
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC03-24SGB
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, MODULE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-09-08 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ASLO OPERATE WITH 120VAC TO 430VAC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 37 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.6 V | |
Output Voltage-Min | 23.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 15.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 24 mm |