-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y8962
|
Newark | Power Supply, Ac-Dc, 3.3V, 0.9A, Wired, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:3W, Output Voltage - Output 1:3.3V, Output Current - Output 1:900Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RAC03-3.3SER/277-TRAY Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0500 / $26.7800 | Buy Now |
DISTI #
RAC03-3.3SER/277-TRAY-ND
|
DigiKey | AC/DC CONVERTER 3.3V 3W Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.5394 / $27.8700 | Buy Now |
DISTI #
919-RAC03-3.3SER277T
|
Mouser Electronics | AC/DC Power Modules 3W 85-305Vin 3.3Vout 900mA Round/ Wire RoHS: Compliant | 0 |
|
$22.9400 / $23.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 | 0 |
|
$21.0800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 3W - 3.3VDC - 85 to 305VAC Input - PCB Module - 3kV Isolation - Tray RoHS: Compliant | 0 |
|
$20.1500 / $42.2000 | Buy Now |
DISTI #
20000991
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 72 | 0 |
|
$21.6300 / $23.8700 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 3W 85-305VAC 3.3VDC 900mA | 0 |
|
$26.6666 / $28.5333 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC03-3.3SER/277-TRAY
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC03-3.3SER/277-TRAY
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-19 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |