-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2253-ND
|
DigiKey | AC/DC CONVERTER 3.3V 3W Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$24.3066 / $29.5200 | Buy Now |
DISTI #
919-RAC03-3.3SER/277
|
Mouser Electronics | AC/DC Power Modules 3W 85-305Vin 3.3Vout 900mA Round/ Wire RoHS: Compliant | 0 |
|
$24.3000 / $29.5000 | Order Now |
DISTI #
72061563
|
RS | Power Supply, AC-DC, 3W, 3.3V0.9A, 85-305V In, RAC03-SER/277 Series | RECOM Power Inc. RAC03-3.3SER/277 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6200 / $29.5100 | RFQ |
|
Future Electronics | 3W AC/DC-CONVERTER 'POWERLINE' W 3KV REG RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$25.5300 / $25.9800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 3W - 3.3VDC - 85 to 305VAC Input - PCB Module - 3kV Isolation RoHS: Compliant | 0 |
|
$22.8600 / $30.2600 | Buy Now |
DISTI #
RAC03-3.3SER/277
|
TME | Converter: AC/DC, 3W, 85÷305VAC, Usup: 120÷430VDC, Uout: 3.3VDC Min Qty: 1 | 12 |
|
$24.6600 / $28.8300 | Buy Now |
DISTI #
3255643
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 3.3V, 0.9V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.0969 / $30.5287 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 3W 85-305VAC 3.3VDC 900mA | 0 |
|
$28.2463 / $30.2235 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC03-3.3SER/277
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC03-3.3SER/277
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-19 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |