-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-16/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X9252
|
Newark | 3W Ac/Dc-Converter Powerline 3Kv Reg/Tube |Recom Power RAC03-3.8SC Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
945-2304-5-ND
|
DigiKey | AC/DC CONVERTER 3.8V 3W Min Qty: 1 Lead time: 78 Weeks Container: Tube |
57 In Stock |
|
$19.6900 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
RAC03-3.8SC
|
TME | Converter: AC/DC, 3W, 80÷264VAC, Usup: 115÷370VDC, Uout: 3.8VDC Min Qty: 1 | 0 |
|
$16.4700 / $19.2500 | RFQ |
|
Ozdisan Elektronik | AC/DC CONV 3W 80-264VAC 3.8VDC 900mA | 0 |
|
$15.9411 / $17.0570 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC03-3.8SC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC03-3.8SC
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-16/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-16/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO INPUT VOLTAGE 115VDC TO 370VDC AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 67% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
JESD-609 Code | e3 | |
Length | 37.8 mm | |
Line Regulation-Max | 3% | |
Load Regulation-Max | 6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.78 A | |
Output Voltage-Max | 3.99 V | |
Output Voltage-Min | 3.61 V | |
Output Voltage-Nom | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | CURRENT; OVER LOAD | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 16.65 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.5 s | |
Width | 23.9 mm |