RAC04-05SC/277-E
RECOM Power Inc
Description: AC-DC Regulated Power Supply Module,

Overview of RAC04-05SC/277-E by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADL5375-05SCPZEPR7 Analog Devices 400 MHz TO 6 GHz Broadband Qua

Price & Stock for RAC04-05SC/277-E by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51Y4022
Newark Power Supply, Ac-Dc, 5V, 0.8A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:4W, Output Voltage - Output 1:5V, Output Current - Output 1:800Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC04-05SC/277-E RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $21.4300
  • 25 $20.3700
$20.3700 / $21.4300 Buy Now
DISTI # 919-RAC04-05SC/277-E
Mouser Electronics AC/DC Power Modules 4W 80-305Vin 5Vout DIP RoHS: Compliant 13
  • 1 $20.5600
  • 12 $20.5500
  • 24 $19.6400
  • 60 $19.0900
  • 108 $17.8100
$17.8100 / $20.5600 Buy Now
DISTI # 72061571
RS Power Supply, AC-DC, 4W, 05V, 0.8A, 80-305V In, RAC04-S_DC/277 Series | RECOM Power Inc. RAC04-05SC/277-E RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 12 $22.9700
  • 24 $22.2800
$22.2800 / $22.9700 RFQ
Future Electronics 4W AC/DC-CONVERTER 'POWERLINE' 3.75KV REG RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks Container: Tube 0
Tube
  • 12 $19.6300
  • 24 $19.4700
  • 36 $19.3800
  • 48 $19.2600
$19.2600 / $19.6300 Buy Now
Onlinecomponents.com AC-DC Power Supply - 4W - 5VDC - 80 to 305VAC Input - PCB Module - 3.75kVAC Isolation RoHS: Compliant 0
  • 1 $23.5400
  • 12 $20.9300
  • 36 $20.2800
  • 60 $19.3900
  • 108 $18.5600
  • 252 $18.0500
  • 504 $17.7800
$17.7800 / $23.5400 Buy Now
DISTI # 69067209
Verical AC/DC Power Supply Single-OUT 5V 0.8A 4W 6-Pin Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2244 Americas - 12
  • 2 $19.5000
  • 10 $19.1250
$19.1250 / $19.5000 Buy Now
DISTI # RAC04-05SC/277-E
TME Converter: AC/DC, 4W, 80÷305VAC, Usup: 113÷430VDC, Uout: 5VDC, 75% Min Qty: 1 0
  • 1 $23.2300
  • 24 $20.8700
  • 60 $20.5800
  • 108 $19.9900
$19.9900 / $23.2300 RFQ
DISTI # 20001020
Richardson RFPD AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 12 0
  • 12 $20.5600
  • 25 $19.9500
  • 50 $19.6500
  • 100 $19.1000
  • 250 $17.8100
$17.8100 / $20.5600 Buy Now
DISTI # 000000000006051084
Sager AC/DC Power Modules 4W 80-305Vin 5Vout DIP Min Qty: 1 0
  • 1 $21.4300
  • 5 $21.1000
  • 10 $20.1600
  • 25 $19.5700
  • 50 $18.9200
  • 100 $18.4700
$18.4700 / $21.4300 Buy Now
DISTI # C1S618500315894
Chip1Stop 4W AC/DC-Converter [POWERLINE] 3.75kV reg pbFree: Yes Container: Tube 12
  • 1 $15.6000
  • 10 $15.3000
$15.3000 / $15.6000 Buy Now
Ozdisan Elektronik AC/DC CONV 4W 80-305VAC 5VDC 800mA 0
  • 1 $24.4383
  • 12 $22.8395
$22.8395 / $24.4383 RFQ

CAD Models for RAC04-05SC/277-E by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RAC04-05SC/277-E by RECOM Power Inc

RAC04-05SC/277-E
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2016-10-19
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
305 V
Input Voltage-Min
80 V
Input Voltage-Nom
277 V
JESD-30 Code
R-PDMA-P7
Length
36.7 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
17.6 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
4 W
Trim/Adjustable Output
NO
Width
27.2 mm
Want to compare parts?
  1. RAC04-05SC/277-E
    RECOM Power Inc
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC04-05SC/277-E by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC04-05SC/277-E by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RAC04-05SC/277-E would you like to use for your alert(s)?
  • Please alert me when RAC04-05SC/277-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC04-05SC/277-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC04-05SC/277-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC04-05SC/277-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC04-05SC/277-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC04-05SC/277-E by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: