There are no models available for this part yet.
Overview of RAC04-15SC/W by RECOM Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SC250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1000pF | |
FCE17A15SC400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17A15SC490 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 5600pF |
Price & Stock for RAC04-15SC/W by RECOM Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks Container: Box | 0Box |
|
$10.4300 | Buy Now | ||
Onlinecomponents.com | AC-DC Power Supply - 4W - 15VDC - 85 to 264VAC Input - PCB Module - Wire Leads RoHS: Compliant |
74 Partner Stock |
|
$14.9100 / $29.3100 | Buy Now | ||
DISTI #
C1S618500968775
|
Chip1Stop | AC to DC Converter Modules | 74 |
|
$13.2000 / $14.1000 | Buy Now | |
Master Electronics | AC-DC Power Supply - 4W - 15VDC - 85 to 264VAC Input - PCB Module - Wire Leads RoHS: Compliant |
74 Partner Stock |
|
$14.9100 / $29.3100 | Buy Now | ||
Ozdisan Elektronik | AC/DC CONV 4W 80-264VAC 15VDC 267mA | 0 |
|
$13.8369 / $14.8055 | RFQ |
CAD Models for RAC04-15SC/W by RECOM Power Inc
Part Data Attributes for RAC04-15SC/W by RECOM Power Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RECOM POWER GMBH
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
RECOM Power
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
IEC, EN, CSA, UL
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
77%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
80 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-PDMA-W4
|
Length
|
37.8 mm
|
Line Regulation-Max
|
1%
|
Load Regulation-Max
|
5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Voltage-Max
|
15.75 V
|
Output Voltage-Min
|
14.25 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.00707 Vrms
|
Seated Height-Max
|
16.9 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
WIRE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
4 W
|
Trim/Adjustable Output
|
NO
|
Width
|
23.9 mm
|