-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SC250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1000pF | |
FCE17A15SC400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17A15SC490 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 5600pF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4026
|
Newark | Power Supply, Ac-Dc, 15V, 0.267A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:4W, Output Voltage - Output 1:15V, Output Current - Output 1:267Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC04-15SC/277-E RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7800 / $22.2500 | Buy Now |
DISTI #
945-2413-5-ND
|
DigiKey | AC/DC CONVERTER 15V 4W Min Qty: 1 Lead time: 26 Weeks Container: Tube |
12 In Stock |
|
$18.5676 / $22.9600 | Buy Now |
DISTI #
919-RAC04-15SC/277-E
|
Mouser Electronics | AC/DC Power Modules 4W 80-305Vin 15Vout DIP RoHS: Compliant | 0 |
|
$18.5600 / $21.6100 | Order Now |
DISTI #
72061572
|
RS | Power Supply, AC-DC, 4W, 15V, 0.267A, 80-305V In, RAC04-S_DC/277 Series | RECOM Power Inc. RAC04-15SC/277-E RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2800 / $22.9700 | RFQ |
|
Future Electronics | 4W AC/DC-CONVERTER 'POWERLINE' 3.75KV REG RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$19.2000 / $19.5700 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 4W - 15VDC - 80 to 305VAC Input - PCB Module - 3.75kVAC Isolation RoHS: Compliant | 0 |
|
$17.7800 / $23.5400 | Buy Now |
DISTI #
RAC04-15SC/277-E
|
TME | Converter: AC/DC, 4W, 80÷305VAC, Usup: 113÷430VDC, Uout: 15VDC, 79% Min Qty: 1 | 0 |
|
$19.9900 / $23.2300 | RFQ |
DISTI #
20001022
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 12 | 0 |
|
$17.8100 / $20.5600 | Buy Now |
DISTI #
000000000006051113
|
Sager | AC/DC Power Modules 4W 80-305Vin 15Vout DIP Min Qty: 1 | 0 |
|
$18.4700 / $21.4300 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 4W 80-305VAC 15VDC 267mA | 0 |
|
$22.8395 / $24.4383 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC04-15SC/277-E
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC04-15SC/277-E
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-19 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 277 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 36.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 17.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | NO | |
Width | 27.2 mm |