Part Details for RAC05-05SB-ST by RECOM Power Inc
Overview of RAC05-05SB-ST by RECOM Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAC05-05SB-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70052408
|
RS | Power Supply, AC-DC,5V,1A,90-264VIn, Encapsulated, DIN, Commercial,5W, RAC05-A Series | RECOM Power Inc. RAC05-05SB-ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.3500 / $57.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$39.7800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 5W - 5VDC - 90 to 264VAC Input - PCB Module - Screw Terminals - 3kVAC Isolation RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 5W 90-264VAC 5VDC 1A | 0 |
|
$52.7982 / $56.4941 | RFQ |
Part Details for RAC05-05SB-ST
RAC05-05SB-ST CAD Models
RAC05-05SB-ST Part Data Attributes
|
RAC05-05SB-ST
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC05-05SB-ST
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO OPERATE WITH 120 TO 370 VAC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 71% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXFM-X8 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO |
Alternate Parts for RAC05-05SB-ST
This table gives cross-reference parts and alternative options found for RAC05-05SB-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC05-05SB-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMPS05-105 | 5 Watt AC/DC modules, industrial/household, 85-264 VAC input, Ultra compact size 1"x1", 3000 VAC I/O-isolation, encapsulated, PCB mount | Traco Power | RAC05-05SB-ST vs TMPS05-105 |
PBO-5-S5 | Board Mount AC-DC Power Supply, 5 Vdc, 1.0 A, 5 W | CUI Inc | RAC05-05SB-ST vs PBO-5-S5 |
PBK-5-5 | Board Mount AC-DC Power Supply, 5 Vdc, 1 A, 5 W | CUI Inc | RAC05-05SB-ST vs PBK-5-5 |
PSK-S5B-5 | Board Mount AC-DC Power Supply, 5 Vdc, 1 A, 5 W | CUI Inc | RAC05-05SB-ST vs PSK-S5B-5 |
PSK-5D-5 | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | CUI Inc | RAC05-05SB-ST vs PSK-5D-5 |
RAC05-05SK (20001057) | AC/DC Converter; In-V: 85-264; Out-V: 05; In V MIN: 85; In V MAX: 264; Out V MIN: 5; Out V MAX: 5; Out-mA: 1000; Isolation: 4kV; Output: single; Power Watts or Amps: 5W; Package: 1"x1"; Short Circuit Protec: Yes; MC OUTPUT-V: 5; Length: 25.4 mm; Width: 25.4 mm; Height: 16.5 mm; Packaging Type: Tube | RECOM Power Inc | RAC05-05SB-ST vs RAC05-05SK (20001057) |
PSK-S5B-5-T | Chassis Mount Power Supply, 5 Vdc, 1 A, 5 W | CUI Inc | RAC05-05SB-ST vs PSK-S5B-5-T |
RAC05-05SK/277/W (20001188) | AC/DC Converter; In-V: 85-305; Out-V: 05; In V MIN: 85; In V MAX: 305; Out V MIN: 5; Out V MAX: 5; Out-mA: 1000; Isolation: 4kV; Output: single; Power Watts or Amps: 5W; Package: Standard; Short Circuit Protec: Yes; MC OUTPUT-V: 5; Length: 31.7 mm; Width: 26.7 mm; Height: 21.8 mm; Packaging Type: Tray | RECOM Power Inc | RAC05-05SB-ST vs RAC05-05SK/277/W (20001188) |
PBK-5-5-B | Board Mount AC-DC Power Supply, 5 Vdc, 1 A, 5 W | CUI Inc | RAC05-05SB-ST vs PBK-5-5-B |
RAC05-05SK | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | RECOM Power Inc | RAC05-05SB-ST vs RAC05-05SK |