-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9499
|
Newark | Power Supply Unit, Ite, 5Vdc, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC05-05SK/PD3/H Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0100 / $22.6400 | Buy Now |
DISTI #
945-RAC05-05SK/PD3/H-ND
|
DigiKey | AC/DC CONVERTER 5V 5W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
39 In Stock |
|
$14.6235 / $18.0800 | Buy Now |
DISTI #
919-RAC05-05SK/PD3/H
|
Mouser Electronics | AC/DC Power Modules 5W 90-318Vin 5Vout 1A RoHS: Compliant | 59 |
|
$14.6200 / $17.5500 | Buy Now |
|
Future Electronics | RAC05-K/PD3/H Series 5W AC/DC-Converter POWERLINE 2x1 5.4kV reg RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$14.5000 / $14.7600 | Buy Now |
|
Onlinecomponents.com | 5W - AC-DC Power Supply - 5VDC - 2"x1" - 5.4kV - Regulated - 20001424 RoHS: Compliant |
30 In Stock |
|
$14.1200 / $19.2000 | Buy Now |
DISTI #
RAC05-05SK/PD3/H
|
TME | Converter: AC/DC, 5W, 90÷318VAC, 4VDC, Iout: 1000mA, 73%, PCB, 5400V Min Qty: 1 | 0 |
|
$16.0200 / $20.3000 | RFQ |
DISTI #
ICDCDC5326
|
Rutronik | AC/DC Mod 90-318V to 05V 5W 5.4kV THT RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tube |
Stock DE - 15 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$13.3200 / $14.5300 | Buy Now |
DISTI #
000000000006287735
|
Sager | AC/DC Power Modules 5W 90-318Vin 5Vout 1A Min Qty: 1 | 0 |
|
$14.5400 / $16.8800 | Buy Now |
|
Master Electronics | 5W - AC-DC Power Supply - 5VDC - 2"x1" - 5.4kV - Regulated - 20001424 RoHS: Compliant |
30 In Stock |
|
$14.1200 / $19.2000 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 5W 90-318VAC 5VDC 1A 2"x1" | 0 |
|
$17.5338 / $18.7611 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy