-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9500
|
Newark | Power Supply Unit, Ite, 12Vdc, 420Ma, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:12V, Output Current - Output 1:420Ma, Output Voltage - Output 2:-, Width:27.4Mm, Height:23Mmrohs Compliant: Yes |Recom Power RAC05-12SK/PD3/H Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0100 / $22.6400 | Buy Now |
DISTI #
945-RAC05-12SK/PD3/H-ND
|
DigiKey | AC/DC CONVERTER 12V 5W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
16 In Stock |
|
$14.6235 / $18.0800 | Buy Now |
DISTI #
919-RAC05-12SK/PD3/H
|
Mouser Electronics | AC/DC Power Modules 5W 90-318Vin 12Vout 420mA RoHS: Compliant | 29 |
|
$14.6200 / $17.5500 | Buy Now |
|
Future Electronics | RAC05-K/PD3/H Series 5W AC/DC-Converter POWERLINE 2x1 5.4kV reg RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks Container: Tube | 15Tube |
|
$15.1200 / $15.4000 | Buy Now |
|
Onlinecomponents.com | 5W - AC-DC Power Supply - 12VDC - 2"x1" - 5.4kV - Regulated - 20001425 RoHS: Compliant |
29 Partner Stock |
|
$13.9200 / $18.9100 | Buy Now |
DISTI #
69769130
|
Verical | AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 29 |
|
$21.9800 | Buy Now |
DISTI #
77354210
|
Verical | AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 29 |
|
$26.9926 / $27.6061 | Buy Now |
DISTI #
RAC05-12SK/PD3/H
|
TME | Converter: AC/DC, 5W, 90÷318VAC, 12VDC, Iout: 420mA, 74%, PCB, 5400V Min Qty: 1 | 29 |
|
$15.9700 / $20.2400 | Buy Now |
DISTI #
ICDCDC5327
|
Rutronik | AC/DC Mod 90-318V to 12V 5W 5.4kV THT RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tube |
Stock DE - 15 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$13.2600 / $14.4600 | Buy Now |
DISTI #
000000000006287736
|
Sager | AC/DC Power Modules 5W 90-318Vin 12Vout 420mA Min Qty: 1 | 0 |
|
$14.5400 / $16.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy