Part Details for RAC06-05SC/W by RECOM Power Inc
Overview of RAC06-05SC/W by RECOM Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAC06-05SC/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70551287
|
RS | Power Supply, AC-DC, 6W,1 ,Embedded Switching,5V dc,1200mA | RECOM Power Inc. RAC06-05SC/W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1300 / $31.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
30 Partner Stock |
|
$27.2900 / $36.2600 | Buy Now |
DISTI #
70812880
|
Verical | AC/DC Power Supply Single-OUT 5V 1.2A 6W 4-Pin Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$45.5100 / $47.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
30 Partner Stock |
|
$27.2900 / $36.2600 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 6W 80-264VAC 5VDC 1.2A | 0 |
|
$19.5533 / $20.9221 | RFQ |
Part Details for RAC06-05SC/W
RAC06-05SC/W CAD Models
RAC06-05SC/W Part Data Attributes
|
RAC06-05SC/W
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC06-05SC/W
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EAC, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-W4 | |
Length | 50.9 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 16.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 25.5 mm |
Alternate Parts for RAC06-05SC/W
This table gives cross-reference parts and alternative options found for RAC06-05SC/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC06-05SC/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSK-S6C-5 | Board Mount AC-DC Power Supply, 5 Vdc, 1.2 A, 6 W | CUI Inc | RAC06-05SC/W vs PSK-S6C-5 |
PSK-S6C-5-DIN | 5 Vdc, 1.2 A, 6 W | CUI Inc | RAC06-05SC/W vs PSK-S6C-5-DIN |
PSK-S6C-5-T | Chassis Mount Power Supply, 5 Vdc, 1.2 A, 6 W | CUI Inc | RAC06-05SC/W vs PSK-S6C-5-T |
VOF-6-5 | Board Mount AC-DC Power Supply, 5 Vdc, 1.2 A, 6 W | CUI Inc | RAC06-05SC/W vs VOF-6-5 |