Part Details for RAC06-12SC/W by RECOM Power Inc
Overview of RAC06-12SC/W by RECOM Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAC06-12SC/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70551290
|
RS | Power Supply, AC-DC, 6W,1 ,Embedded Switching,12V dc,500mA | RECOM Power Inc. RAC06-12SC/W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9000 / $28.8400 | RFQ |
DISTI #
RAC06-12SC/W
|
TME | Converter: AC/DC, 6W, 80÷264VAC, Usup: 115÷370VDC, Uout: 12VDC, 78% Min Qty: 1 | 1 |
|
$19.4100 / $22.6900 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 6W 80-264VAC 12VDC 500mA | 0 |
|
$19.5291 / $20.8961 | RFQ |
Part Details for RAC06-12SC/W
RAC06-12SC/W CAD Models
RAC06-12SC/W Part Data Attributes:
|
RAC06-12SC/W
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC06-12SC/W
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EAC, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-W4 | |
Length | 50.9 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 16.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 25.5 mm |