RAC10-15SC/277
RECOM Power Inc
Description: AC-DC Regulated Power Supply Module,

Overview of RAC10-15SC/277 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17A15SC250 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1000pF
FCE17A15SC400 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF
FCE17A15SC490 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 5600pF

Price & Stock for RAC10-15SC/277 by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92X9378
Newark 10W Ac/Dc-Converter Powerline 3.75Kv Reg/Tube |Recom Power RAC10-15SC/277 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $37.7300
  • 25 $34.7600
  • 50 $32.5900
  • 100 $30.8100
  • 250 $28.0500
$28.0500 / $37.7300 Buy Now
DISTI # 945-2177-5-ND
DigiKey AC/DC CONVERTER 15V 10W Min Qty: 1 Lead time: 26 Weeks Container: Tube 452
In Stock
  • 1 $33.9100
  • 5 $32.9140
  • 10 $31.9160
  • 25 $30.9188
  • 50 $29.9212
  • 100 $28.9239
  • 250 $27.9265
$27.9265 / $33.9100 Buy Now
DISTI # 919-RAC10-15SC/277
Mouser Electronics AC/DC Power Modules 10W90-305VIN 15V THT RoHS: Compliant 0
  • 1 $32.9100
  • 10 $31.9100
  • 25 $30.9100
  • 48 $28.3600
  • 112 $27.9200
$27.9200 / $32.9100 Order Now
DISTI # 70425236
RS Power Supply, AC-DC, 10W,1 ,Embedded Switching,15V dc,670mA | RECOM Power Inc. RAC10-15SC/277 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 1 $37.8400
$37.8400 RFQ
Future Electronics RAC Series Single-OUT 15V 0.67A 10W 4-Pin Tube AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 26 Weeks Container: Box 0
Box
  • 16 $27.3800
$27.3800 Buy Now
Future Electronics RAC Series Single-OUT 15V 0.67A 10W 4-Pin Tube AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 26 Weeks Container: Box 0
Box
  • 1 $29.3200
  • 4 $28.9100
  • 15 $28.5300
  • 25 $28.3800
  • 50 $27.9200
$27.9200 / $29.3200 Buy Now
Onlinecomponents.com AC-DC Power Supply - 10W - 15VDC - 80 to 305VAC Input - PCB Module - EMC Class B RoHS: Compliant 16 Partner Stock
  • 1 $35.4700
  • 5 $33.1100
  • 16 $30.5600
  • 32 $29.6500
  • 64 $27.9700
  • 256 $26.8300
  • 512 $26.1100
$26.1100 / $35.4700 Buy Now
DISTI # 81055673
Verical AC/DC Power Supply Single-OUT 15V 0.67A 10W 4-Pin Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 16
  • 2 $41.2300
$41.2300 Buy Now
DISTI # RAC10-15SC/277
TME Converter: AC/DC, 10W, 80÷305VAC, Usup: 113÷430VDC, Uout: 15VDC Min Qty: 1 0
  • 1 $34.5700
  • 32 $30.8700
  • 64 $30.4300
  • 112 $29.5600
$29.5600 / $34.5700 RFQ
DISTI # 000000000006051246
Sager AC/DC Power Modules 10W90-305VIN 15V THT Min Qty: 1 0
  • 1 $31.6600
  • 5 $31.1700
  • 10 $29.7700
  • 15 $28.9100
  • 20 $27.9400
  • 45 $27.2900
$27.2900 / $31.6600 Buy Now
DISTI # C1S618500887133
Chip1Stop AC to DC Converter Modules 16
  • 3 $29.6000
  • 10 $29.5000
$29.5000 / $29.6000 Buy Now
Master Electronics AC-DC Power Supply - 10W - 15VDC - 80 to 305VAC Input - PCB Module - EMC Class B RoHS: Compliant 16 Partner Stock
  • 1 $35.4700
  • 5 $33.1100
  • 16 $30.5600
  • 32 $29.6500
  • 64 $27.9700
  • 256 $26.8300
  • 512 $26.1100
$26.1100 / $35.4700 Buy Now
Ozdisan Elektronik AC/DC CONV 10W 80-305VAC 15VDC 670mA 0
  • 1 $36.1129
  • 16 $33.7503
$33.7503 / $36.1129 RFQ

CAD Models for RAC10-15SC/277 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RAC10-15SC/277 by RECOM Power Inc

RAC10-15SC/277
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RECOM POWER GMBH
Package Description
, MODULE,4LEAD,1.8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, IEC, EN, CSA
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
78%
Input Voltage-Max
305 V
Input Voltage-Min
80 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PDMA-P5
JESD-609 Code
e3
Length
52.5 mm
Line Regulation-Max
0.3%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
0.67 A
Output Voltage-Max
15.3 V
Output Voltage-Min
14.7 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT; OVER VOLTAGE
Qualification Status
Not Qualified
Ripple Voltage (Main Out)
0.0441875 Vrms
Seated Height-Max
24 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
10 W
Trim/Adjustable Output
NO
Width
27.4 mm
Want to compare parts?
  1. RAC10-15SC/277
    RECOM Power Inc
    AC-DC Regulated Power Supply Module,
    VS

Related Parts for RAC10-15SC/277

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC10-15SC/277 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC10-15SC/277 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RAC10-15SC/277 would you like to use for your alert(s)?
  • Please alert me when RAC10-15SC/277 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC10-15SC/277 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC10-15SC/277 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC10-15SC/277 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC10-15SC/277.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC10-15SC/277 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: