Part Details for RAC10-3.3SC/277 by RECOM Power Inc
Overview of RAC10-3.3SC/277 by RECOM Power Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAC10-3.3SC/277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72061562
|
RS | Power Supply, AC-DC, 10W, 3.3V2.5A, 80-305V In, RAC10-S_DC/277 Series | RECOM Power Inc. RAC10-3.3SC/277 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1300 / $27.0700 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 10W - 3.3VDC - 80 to 305VAC Input - PCB Module - EMC Class B RoHS: Compliant |
85 Partner Stock |
|
$20.3500 / $41.0000 | Buy Now |
DISTI #
81011366
|
Verical | AC/DC Power Supply Single-OUT 3.3V 2.5A 10W 4-Pin Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 85 |
|
$32.9000 | Buy Now |
DISTI #
C1S618500887267
|
Chip1Stop | AC to DC Converter Modules | 85 |
|
$24.3000 / $26.0000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 10W - 3.3VDC - 80 to 305VAC Input - PCB Module - EMC Class B RoHS: Compliant |
85 Partner Stock |
|
$20.3500 / $41.0000 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 10W 80-305VAC 3.3VDC 2.5A | 0 |
|
$25.5895 / $27.3808 | RFQ |
Part Details for RAC10-3.3SC/277
RAC10-3.3SC/277 CAD Models
RAC10-3.3SC/277 Part Data Attributes
|
RAC10-3.3SC/277
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC10-3.3SC/277
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,4LEAD,1.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, IEC, EN, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 52.5 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 27.4 mm |