-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 8.25W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0981
|
Newark | Power Supply, Ac-Dc, 3.3V, 2.5A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:3.3V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Width:27.4Mm Rohs Compliant: Yes |Recom Power RAC10-3.3SK/277 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0100 / $13.1800 | Buy Now |
DISTI #
945-3120-5-ND
|
DigiKey | AC/DC CONVERTER 3.3V 8W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2224 In Stock |
|
$10.4353 / $13.0400 | Buy Now |
DISTI #
919-RAC10-3.3SK/277
|
Mouser Electronics | AC/DC Power Modules 10W 85-305Vin 3.3Vout 2.5A RoHS: Compliant | 28 |
|
$10.4300 / $13.0400 | Buy Now |
DISTI #
71897014
|
RS | AC-DC, Converter, 2"x1" 4kV reg, Single Out, 10W, 3.3V Out, RAC10-K/277 Seri | RECOM Power Inc. RAC10-3.3SK/277 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8000 / $16.2300 | RFQ |
|
Future Electronics | RAC10-K Series 10 W 85 to 305 VAC Single Output 3.3 V AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$10.1600 / $10.6700 | Buy Now |
|
Future Electronics | RAC10-K Series 10 W 85 to 305 VAC Single Output 3.3 V AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$10.8000 / $11.0900 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 10W - 3.3VDC - 85 to 305VAC Input - PCB Module - EMC Class B RoHS: Compliant |
30 In Stock 60 On Order |
|
$10.1300 / $12.2400 | Buy Now |
DISTI #
65064261
|
Verical | AC/DC Power Supply Single-OUT 3.3V 2.5A 10W 4-Pin DIP Module Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2218 | Americas - 30 |
|
$13.4680 / $15.9120 | Buy Now |
DISTI #
43704830
|
Verical | AC/DC Power Supply Single-OUT 3.3V 2.5A 10W 4-Pin DIP Module Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1832 | Americas - 3 |
|
$14.1250 | Buy Now |
DISTI #
RAC10-3.3SK/277
|
TME | Converter: AC/DC, 10W, 85÷305VAC, Usup: 120÷430VDC, Uout: 3.3VDC Min Qty: 1 | 0 |
|
$9.8400 / $12.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC10-3.3SK/277
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC10-3.3SK/277
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 8.25W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-11-27 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO REQUIRE INPUT 120VDC TO 430VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 52.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 23.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8.25 W | |
Trim/Adjustable Output | NO | |
Width | 27.4 mm |