-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONV AC/DC 120W (150W FORCED AIR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4051FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SP8T(1:8)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
MC74F148N | Rochester Electronics LLC | Encoder, F/FAST Series, 8-Bit, TTL, PDIP16, PLASTIC, DIP-16 | |
DM54148J | Rochester Electronics LLC | Encoder, TTL/H/L Series, 8-Bit, CDIP16, CERAMIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC1164
|
Newark | Power Supply, Ac-Dc, 24V, 6.25A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:24V, Output Current - Output 1:6.25A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC150-24SG/ENC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3100 / $90.4000 | Buy Now |
DISTI #
945-3024-ND
|
DigiKey | AC/DC CONVERTER 24V 125W Min Qty: 1 Lead time: 14 Weeks Container: Box |
224 In Stock |
|
$56.2502 / $73.1300 | Buy Now |
DISTI #
919-RAC150-24SG/ENC
|
Mouser Electronics | Switching Power Supplies 120W 90-264Vin 24Vout 6.25A RoHS: Compliant | 9 |
|
$56.2500 / $68.5600 | Buy Now |
DISTI #
72061575
|
RS | Power Supply, AC-DC, Enclosed, 120W, 24V, 6.25A, 90-264V In, RAC150-G Series | RECOM Power Inc. RAC150-24SG/ENC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$74.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$56.9900 | Buy Now |
|
Onlinecomponents.com | Enclosed AC-DC Power Supply - 150W - 24VDC - 90 to 264VAC Input - EMC Class B RoHS: Compliant |
1 Partner Stock |
|
$58.0200 / $78.7800 | Buy Now |
DISTI #
77357381
|
Verical | AC/DC Power Supply Single-OUT 24V 6.25A 150W 6-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$92.2180 / $97.3700 | Buy Now |
DISTI #
81019150
|
Verical | AC/DC Power Supply Single-OUT 24V 6.25A 150W 6-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$91.6000 | Buy Now |
DISTI #
RAC150-24SG/ENC
|
TME | Power supply: switching, for building in,modular, 150W, 24VDC Min Qty: 1 | 2 |
|
$69.0300 / $83.7900 | Buy Now |
DISTI #
000000000006051302
|
Sager | Switching Power Supplies 120W 90-264Vin 24Vout 6.25A Min Qty: 1 | 0 |
|
$60.6300 / $70.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC150-24SG/ENC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC150-24SG/ENC
RECOM Power Inc
CONV AC/DC 120W (150W FORCED AIR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 6.25 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | NO |