Power Circuits
RAC150-48SG/ENC
RECOM Power Inc
Description: CONV AC/DC 120W (150W FORCED AIR

Overview of RAC150-48SG/ENC by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74HC4051FT Toshiba Electronic Devices & Storage Corporation CMOS Logic IC, SP8T(1:8)/Analog Multiplexer, TSSOP16B, -40 to 125 degC
MC74F148N Rochester Electronics LLC Encoder, F/FAST Series, 8-Bit, TTL, PDIP16, PLASTIC, DIP-16
DM54148J Rochester Electronics LLC Encoder, TTL/H/L Series, 8-Bit, CDIP16, CERAMIC, DIP-16

Price & Stock for RAC150-48SG/ENC by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06AC1166
Newark Power Supply, Ac-Dc, 48V, 3.125A, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:48V, Output Current - Output 1:3.125A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:- Rohs Compliant: Yes |Recom Power RAC150-48SG/ENC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $86.4500
  • 25 $82.5000
  • 50 $80.3000
  • 100 $77.6700
  • 250 $75.0400
$75.0400 / $86.4500 Buy Now
DISTI # 945-3025-ND
DigiKey AC/DC CONVERTER 48V 125W Min Qty: 1 Lead time: 14 Weeks Container: Box 4
In Stock
  • 1 $73.1300
  • 5 $70.9100
  • 10 $68.6940
  • 25 $66.4784
  • 50 $64.2622
  • 100 $62.0463
$62.0463 / $73.1300 Buy Now
DISTI # 919-RAC150-48SG/ENC
Mouser Electronics Switching Power Supplies 120W 90-264Vin 48Vout 3.125A RoHS: Compliant 3
  • 1 $73.1200
  • 10 $68.6900
  • 25 $66.4700
  • 50 $64.2500
  • 100 $62.0300
$62.0300 / $73.1200 Buy Now
DISTI # 72061576
RS Power Supply, AC-DC, Enclosed, 120W, 48V, 3.125A, 90-264V In, RAC150-G Series | RECOM Power Inc. RAC150-48SG/ENC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $94.2200
  • 2 $91.3800
  • 3 $89.4900
  • 4 $87.6100
  • 5 $85.7500
$85.7500 / $94.2200 RFQ
Future Electronics 150W AC/DC-Converter 'POWERLINE' 3kV reg RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks 0
  • 1 $56.9900
$56.9900 Buy Now
Onlinecomponents.com Enclosed AC-DC Power Supply - 150W - 48VDC - 90 to 264VAC Input - EMC Class B RoHS: Compliant 0
  • 1 $77.2400
  • 5 $68.6900
  • 10 $66.5700
  • 25 $60.9200
  • 50 $60.0100
  • 100 $59.1100
  • 250 $56.8800
$56.8800 / $77.2400 Buy Now
DISTI # RAC150-48SG/ENC
TME Power supply: switching, for building in,modular, 150W, 48VDC Min Qty: 1 0
  • 1 $76.7600
  • 5 $71.9300
  • 10 $67.5900
  • 25 $63.2400
$63.2400 / $76.7600 RFQ
DISTI # RAC150-48SG/ENC
Richardson RFPD AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 0
  • 1 $73.1300
  • 5 $68.5600
  • 10 $64.5300
  • 25 $60.1100
  • 50 $57.7400
  • 100 $56.2500
  • 250 $53.5200
$53.5200 / $73.1300 Buy Now
DISTI # 000000000006051304
Sager Switching Power Supplies 120W 90-264Vin 48Vout 3.125A Min Qty: 1 0
  • 1 $70.3500
  • 5 $69.2500
  • 10 $66.1400
  • 15 $64.2300
  • 20 $62.0700
  • 45 $60.6300
$60.6300 / $70.3500 Buy Now
Ozdisan Elektronik AC/DC CONV 125W 90-264VAC 48VDC 3.125A Enclosed 0
  • 1 $74.9925
  • 1 $78.7421
$74.9925 / $78.7421 RFQ

CAD Models for RAC150-48SG/ENC by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RAC150-48SG/ENC by RECOM Power Inc

RAC150-48SG/ENC
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
PACKAGE-7/6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
CB, CE, CSA, EN, IEC, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
91%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
230 V
JESD-30 Code
R-XXMA-X6
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Output Current-Max
3.125 A
Output Voltage-Max
48.96 V
Output Voltage-Min
47.04 V
Output Voltage-Nom
48 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.25452 Vrms
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
150 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. RAC150-48SG/ENC
    RECOM Power Inc
    CONV AC/DC 120W (150W FORCED AIR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC150-48SG/ENC by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC150-48SG/ENC by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RAC150-48SG/ENC would you like to use for your alert(s)?
  • Please alert me when RAC150-48SG/ENC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC150-48SG/ENC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC150-48SG/ENC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC150-48SG/ENC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC150-48SG/ENC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC150-48SG/ENC by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: