-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, ROHS COMPLIANT, PLASTIC, PACKAGE-8/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-1090-ND
|
DigiKey | AC/DC CONVERTER 12V 20W Min Qty: 1 Lead time: 11 Weeks Container: Box |
47 In Stock |
|
$66.9002 / $78.0600 | Buy Now |
DISTI #
919-RAC20-12SB
|
Mouser Electronics | AC/DC Power Modules 20W AC/DC 3kV REG 90-264Vin 12Vout RoHS: Compliant | 2 |
|
$66.2200 / $78.0500 | Buy Now |
DISTI #
70052336
|
RS | Power Supply, AC-DC,12V,1.66A,90-264V In, Enclosed, Thru-Hole,20W, RAC20-B Series | RECOM Power Inc. RAC20-12SB RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$76.5000 | RFQ |
|
Future Electronics | RAC20 Series 20 W Single Output 12 V Short Circuit Protect AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 | 0 |
|
$60.8400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 20W - 12VDC - 90 to 264VAC Input - PCB Module - Thru Hole - EMC Class B RoHS: Compliant | 0 |
|
$60.7100 / $82.4500 | Buy Now |
DISTI #
RAC20-12SB
|
TME | Converter: AC/DC, 20W, 90÷264VAC, Usup: 120÷370VDC, Uout: 12VDC Min Qty: 1 | 0 |
|
$67.4300 / $78.8200 | RFQ |
DISTI #
000000000006051326
|
Sager | AC/DC Power Modules 20W AC/DC 3kV REG 90-264Vin 12Vout Min Qty: 1 | 0 |
|
$64.7200 / $75.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC20-12SB
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC20-12SB
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, ROHS COMPLIANT, PLASTIC, PACKAGE-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, PACKAGE-8/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO OPERATES DC VOLTAGE OF 120 TO 370 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 52.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.66 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER VOLTAGE | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 27.5 mm |