-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-3241-ND
|
DigiKey | 20W AC/DC-CONVERTER 'POWERLINE' Min Qty: 1 Lead time: 8 Weeks Container: Tray |
70 In Stock |
|
$12.4856 / $15.6100 | Buy Now |
DISTI #
919-RAC20-12SK/W
|
Mouser Electronics | AC/DC Power Modules 20W 85-264Vin 12Vout 1.67A RoHS: Compliant | 30 |
|
$12.4800 / $15.6000 | Buy Now |
DISTI #
72061629
|
RS | Power Supply, AC-DC, 20W, 12V, 1.67A, 85-264V In, RAC20-K/W Series | RECOM Power Inc. RAC20-12SK/W RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3700 / $18.9400 | RFQ |
|
Future Electronics | RAC20 Series 20 W 85 to 264 VAC Input 12 V Single Output Wired AC/DC-Converter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 0Tray |
|
$12.0500 / $12.6500 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 20W - 12VDC - 85 to 264VAC Input - PCB Module - Wire Leads - EMC Class B RoHS: Compliant |
105 In Stock |
|
$12.1800 / $15.2000 | Buy Now |
DISTI #
RAC20-12SK/W
|
TME | Converter: AC/DC, 20W, 85÷264VAC, Usup: 120÷370VDC, Uout: 12VDC Min Qty: 1 | 17 |
|
$11.7700 / $14.8500 | Buy Now |
DISTI #
000000000006051329
|
Sager | AC/DC Power Modules 20W 85-264Vin 12Vout 1.67A Min Qty: 1 | 0 |
|
$12.2000 / $14.1600 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 20W - 12VDC - 85 to 264VAC Input - PCB Module - Wire Leads - EMC Class B RoHS: Compliant |
105 In Stock |
|
$12.1800 / $15.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC20-12SK/W
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC20-12SK/W
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-22 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-W4 | |
JESD-609 Code | e3 | |
Length | 52.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 23.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.15 s | |
Width | 27.4 mm |
This table gives cross-reference parts and alternative options found for RAC20-12SK/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC20-12SK/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC20-12SK (20001168) | AC/DC Converter; In-V: 85-264; Out-V: 12; In V MIN: 85; In V MAX: 264; Out V MIN: 12; Out V MAX: 12; Out-mA: 1670; Isolation: 3kV; Output: single; Power Watts or Amps: 20W; Package: 2"x1"; Short Circuit Protec: Yes; MC OUTPUT-V: 12; Length: 52.5 mm; Width: 27.4 mm; Height: 23 mm; Packaging Type: Tube | RECOM Power Inc | RAC20-12SK/W vs RAC20-12SK (20001168) |