-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC6822
|
Newark | Power Supply, Ac-Dc, 48V, 0.416A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:48V, Output Current - Output 1:416Ma, Output Voltage - Output 2:-, Width:27.4Mm Rohs Compliant: Yes |Recom Power RAC20-48SK/W Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9800 / $17.3100 | Buy Now |
DISTI #
RAC20-48SK/W-ND
|
DigiKey | 20W AC/DC-CONVERTER 'POWERLINE' Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4856 / $15.6100 | Buy Now |
DISTI #
919-RAC20-48SK/W
|
Mouser Electronics | AC/DC Power Modules 20W 85-264Vin 48Vout 420mA RoHS: Compliant | 0 |
|
$12.4800 / $15.3700 | Order Now |
|
Future Electronics | RAC20 Series AC-DC Converter 20W 85-264 VAC 48 VDC 3.0kV Single output Wired op RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 0Tray |
|
$13.4500 / $14.1200 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 20W - 48VDC - 85 to 264VAC Input - PCB Module - Wire Leads - EMC Class B RoHS: Compliant | 0 |
|
$11.9200 / $15.5400 | Buy Now |
DISTI #
RAC20-48SK/W
|
TME | Converter: AC/DC, 20W, PCB, RAC Min Qty: 20 | 0 |
|
$12.9500 | RFQ |
DISTI #
RAC20-48SK/W
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 20 | 0 |
|
$10.7600 / $13.1800 | Buy Now |
DISTI #
000000000006051354
|
Sager | AC/DC Power Modules 20W 85-264Vin 48Vout 420mA Min Qty: 1 | 0 |
|
$12.2000 / $14.1600 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 85-264VAC 48VDC 420mA | 0 |
|
$14.4512 / $15.4627 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC20-48SK/W
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC20-48SK/W
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-22 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-W4 | |
Length | 52.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 48.96 V | |
Output Voltage-Min | 47.04 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 23.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.15 s | |
Width | 27.4 mm |