-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC6821
|
Newark | Power Supply, Ac-Dc, 48V, 0.416A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:48V, Output Current - Output 1:416Ma, Output Voltage - Output 2:-, Width:27.4Mm Rohs Compliant: Yes |Recom Power RAC20-48SK Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9400 / $15.9200 | Buy Now |
DISTI #
945-3245-ND
|
DigiKey | AC/DC CONVERTER 48V 20W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2654 In Stock |
|
$11.4817 / $14.3500 | Buy Now |
DISTI #
919-RAC20-48SK
|
Mouser Electronics | AC/DC Power Modules 20W 85-264Vin 48Vout 420mA RoHS: Compliant | 0 |
|
$11.4700 / $14.1500 | Order Now |
DISTI #
72061623
|
RS | Power Supply, AC-DC, 20W, 48V, 0.42A, 85-264V In, RAC20-K Series | RECOM Power Inc. RAC20-48SK RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9000 / $17.4100 | RFQ |
|
Future Electronics | RAC20 Series 20 W 85 to 264 VAC Input 48 V Single Output AC/DC-Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$11.0800 / $11.6300 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 20W - 48VDC - 85 to 264VAC Input - PCB Module - Thru Hole - EMC Class B RoHS: Compliant |
75 In Stock |
|
$9.6800 / $10.6600 | Buy Now |
DISTI #
RAC20-48SK
|
TME | Converter: AC/DC, 20W, 85÷264VAC, Usup: 120÷370VDC, Uout: 48VDC Min Qty: 1 | 9 |
|
$10.7700 / $13.5900 | Buy Now |
DISTI #
RAC20-48SK
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$9.9000 / $12.1200 | Buy Now |
DISTI #
000000000006051353
|
Sager | AC/DC Power Modules 20W 85-264Vin 48Vout 420mA Min Qty: 1 | 250 |
|
$10.5500 / $11.2800 | Buy Now |
DISTI #
3677258
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 48V, 0.416A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$13.4082 / $14.1054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC20-48SK
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC20-48SK
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-22 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
JESD-609 Code | e3 | |
Length | 52.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 48.96 V | |
Output Voltage-Min | 47.04 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 23.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.15 s | |
Width | 27.4 mm |