-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1390
|
Newark | Power Supply, Ac-Dc, 12V, 1.667A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:12V, Output Current - Output 1:1.667A, Output Voltage - Output 2:-, Output Current - Output 2:-Rohs Compliant: Yes |Recom Power RAC20E-12SK/277 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5400 / $17.3800 | Buy Now |
DISTI #
945-RAC20E-12SK/277-ND
|
DigiKey | 20W AC/DC-CONVERTER 'POWERLINE' Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.4842 / $13.2000 | Buy Now |
DISTI #
919-RAC20E-12SK/277
|
Mouser Electronics | AC/DC Power Modules 20W 85-305Vin 12Vout 1.667A RoHS: Compliant | 55 |
|
$10.4800 / $12.7700 | Buy Now |
DISTI #
73245658
|
RS | AC-DC, Converter, PCB-mount, 20W, 12Vout, 85-305Vin, RAC20E-K Series | RECOM Power Inc. RAC20E-12SK/277 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6500 / $12.5300 | RFQ |
|
Future Electronics | RAC20 Series 20 W Single Output 12 V 1.67 A Enclosed AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$10.5400 / $10.7800 | Buy Now |
|
Future Electronics | RAC20 Series 20 W Single Output 12 V 1.67 A Enclosed AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$10.7500 / $11.2900 | Buy Now |
|
Onlinecomponents.com | 20W AC/DC-Converter - 12VDC - Input: 85-305 VAC - 2"x1" PCB Module - Thru-Hole RoHS: Compliant |
90 Partner Stock |
|
$9.9500 / $11.8900 | Buy Now |
DISTI #
RAC20E-12SK/277
|
TME | Converter: AC/DC, 20W, 85÷305VAC, 12VDC, Iout: 1667mA, 83%, PCB, RAC Min Qty: 1 | 0 |
|
$11.1200 / $12.7500 | RFQ |
DISTI #
000000000006350214
|
Sager | AC/DC Power Modules 20W 85-305Vin 12Vout 1.667A Min Qty: 1 | 0 |
|
$9.2800 / $9.6400 | Buy Now |
DISTI #
C1S618500597540
|
Chip1Stop | AC to DC Converter Modules RoHS: Compliant | 90 |
|
$10.3000 / $10.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC20E-12SK/277
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC20E-12SK/277
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO OPERATES WITH 120-430 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL, CSA | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 52.7 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.667 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 23.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.15 s | |
Width | 27.6 mm |