-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9650
|
Newark | Power Supply, Ac-Dc, 12V, 0.291A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:3.5W, Output Voltage - Output 1:12V, Output Current - Output 1:291Ma, Output Voltage - Output 2:-, Width:26.7Mm Rohs Compliant: Yes |Recom Power RAC3.5-12SK/277 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 / $10.8300 | Buy Now |
DISTI #
945-3191-ND
|
DigiKey | AC/DC CONVERTER 12V 3.5W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
915 In Stock |
|
$9.3041 / $11.6300 | Buy Now |
DISTI #
919-RAC3.5-12SK/277
|
Mouser Electronics | AC/DC Power Modules 3.5W 85-305Vin 12Vout 291mA RoHS: Compliant | 17 |
|
$9.3000 / $11.3000 | Buy Now |
DISTI #
72061632
|
RS | Power Supply, AC-DC, 3.5W, 12V, 0.291A, 85-305V In, RAC3.5-K/277 Series | RECOM Power Inc. RAC3.5-12SK/277 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5100 | RFQ |
|
Future Electronics | RAC3.5 Series 3.5 W Single Output 12 V 85-305 VAC Input Enclosed AC/DC-Converter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 0Tube |
|
$9.1200 / $9.5800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 3.5W - 12VDC - 85 to 305VAC Input - PCB Module - EMC Class B RoHS: Compliant |
24 In Stock |
|
$7.9600 / $8.3600 | Buy Now |
DISTI #
67610297
|
Verical | AC/DC Power Supply Single-OUT 12V 0.291A 3.5W 4-Pin Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2238 | Americas - 24 |
|
$10.8713 | Buy Now |
DISTI #
RAC3.5-12SK/277
|
TME | Converter: AC/DC, 3.5W, 85÷305VAC, Usup: 120÷430VDC, Uout: 12VDC Min Qty: 1 | 0 |
|
$8.7700 / $11.0700 | RFQ |
DISTI #
RAC3.5-12SK/277
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 12 | 0 |
|
$8.0400 / $9.8200 | Buy Now |
DISTI #
000000000006051356
|
Sager | AC/DC Power Modules 3.5W 85-305Vin 12Vout 291mA Min Qty: 1 | 132 |
|
$8.3300 / $8.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC3.5-12SK/277
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC3.5-12SK/277
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |