Part Details for RAC30-24SA-E by RECOM Power Inc
Overview of RAC30-24SA-E by RECOM Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V124SA10PHG8 | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout | |
71V124SA12PHGI8 | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout | |
71V124SA15PHG8 | Renesas Electronics Corporation | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout |
Price & Stock for RAC30-24SA-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 10 Weeks Container: Box | 0Box |
|
$51.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 30W 90-264VAC 24VDC 1.25A | 0 |
|
$68.4543 / $71.8770 | RFQ |
Part Details for RAC30-24SA-E
RAC30-24SA-E CAD Models
RAC30-24SA-E Part Data Attributes
|
RAC30-24SA-E
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC30-24SA-E
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,5LEAD,3.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 89 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 25.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 64.1 mm |