There are no models available for this part yet.
Overview of RAC35-24SG/OF by RECOM Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RAC35-24SG/OF by RECOM Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1486-RAC35-24SG/OF-CHP
|
DigiKey | AC/DC CONVERTER 24V 36W Min Qty: 1 Lead time: 14 Weeks Container: Box, Box |
114 In Stock |
|
$12.1120 / $17.1300 | Buy Now | |
Onlinecomponents.com | Open Frame AC-DC Power Supply - 35W - 24VDC - 90 to 264VAC Input - EMC Class B RoHS: Compliant |
29 Partner Stock |
|
$14.4300 / $27.1900 | Buy Now | ||
DISTI #
81015069
|
Verical | AC/DC Power Supply Single-OUT 24V 1.5A 35W 6-Pin Box RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 29 |
|
$20.2300 | Buy Now | |
DISTI #
43719051
|
Verical | AC/DC Power Supply Single-OUT 24V 1.5A 35W 6-Pin Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1712 | Americas - 9 |
|
$11.0375 | Buy Now | |
DISTI #
C1S618500882341
|
Chip1Stop | AC to DC Converter Modules RoHS: Compliant pbFree: Yes | 29 |
|
$14.5000 / $14.6000 | Buy Now | |
DISTI #
C1S618500481762
|
Chip1Stop | 35W AC/DC-Converter [POWERLINE] OF 3kV reg RoHS: Compliant pbFree: Yes Container: Bulk | 9 |
|
$8.8300 | Buy Now | |
Master Electronics | Open Frame AC-DC Power Supply - 35W - 24VDC - 90 to 264VAC Input - EMC Class B RoHS: Compliant |
29 Partner Stock |
|
$14.4300 / $27.1900 | Buy Now | ||
Ozdisan Elektronik | AC/DC CONV 36W 90-264VAC 24VDC 1.5A Op Fr | 0 |
|
$15.7323 / $16.8335 | RFQ |
CAD Models for RAC35-24SG/OF by RECOM Power Inc
Part Data Attributes for RAC35-24SG/OF by RECOM Power Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RECOM POWER GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
RECOM Power
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|