RAC40-05DB
RECOM Power Inc
Description: AC-DC Regulated Power Supply Module

Overview of RAC40-05DB by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SF-100GLB0W00-5DB Amphenol Cables on Demand Amphenol SF-100GLB0W00-5DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 5dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready]

Price & Stock for RAC40-05DB by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 10 Weeks Container: Box 0
Box
  • 2 $67.9600
$67.9600 Buy Now
Ozdisan Elektronik AC/DC CONV 40W 90-264VAC +/-5VDC +/-4A 0
  • 1 $94.9883
  • 2 $90.4651
$90.4651 / $94.9883 RFQ

CAD Models for RAC40-05DB by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAC40-05DB by RECOM Power Inc

RAC40-05DB
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EAC, EN
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
83%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PDMA-P7
Length
89 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4 A
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
Seated Height-Max
25.5 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
40 W
Trim/Adjustable Output
NO
Width
64.1 mm
Want to compare parts?
  1. RAC40-05DB
    RECOM Power Inc
    AC-DC Regulated Power Supply Module
    VS

Related Parts for RAC40-05DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC40-05DB by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC40-05DB by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RAC40-05DB would you like to use for your alert(s)?
  • Please alert me when RAC40-05DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC40-05DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC40-05DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC40-05DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC40-05DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC40-05DB by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: